HCPL-4504-000E vs 5962-8981001PX feature comparison

HCPL-4504-000E Broadcom Limited

Buy Now Datasheet

5962-8981001PX Micropac Industries Inc

Buy Now
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BROADCOM INC MICROPAC INDUSTRIES INC
Package Description 0.300 INCH, ROHS COMPLIANT, DIP-8 HERMETIC SEALED, CERAMIC, DIP-8
Reach Compliance Code compliant unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8541.49.80.00 8541.40.80.00
Samacsys Manufacturer Avago Technologies
Additional Feature TTL COMPATIBLE, UL RECOGNIZED OPEN COLLECTOR, HIGH RELIABILITY
Configuration SINGLE COMPLEX
Forward Current-Max 0.025 A 0.01 A
Isolation Voltage-Max 3750 V 1500 V
JESD-609 Code e3
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.008 A 0.04 A
Operating Temperature-Max 100 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish MATTE TIN
Base Number Matches 2 5
Data Rate-Nom 0.1 MBps
Supply Voltage-Min 2 V

Compare HCPL-4504-000E with alternatives

Compare 5962-8981001PX with alternatives