HCPL-4503-300 vs HCPL-0701-060 feature comparison

HCPL-4503-300 Hewlett Packard Co

Buy Now Datasheet

HCPL-0701-060 Avago Technologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HEWLETT PACKARD CO AVAGO TECHNOLOGIES INC
Reach Compliance Code unknown compliant
Additional Feature UL RECOGNIZED, TTL COMPATIBLE CMOS COMPATIBLE, UL RECOGNIZED
Configuration SINGLE SINGLE
Data Rate-Nom 1 MBps
Forward Current-Max 0.025 A 0.012 A
Isolation Voltage-Max 2500 V 3750 V
Number of Elements 1 1
On-State Current-Max 0.008 A 0.06 A
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Base Number Matches 2 3
Pbfree Code No
Rohs Code No
Package Description SOIC-8
Supply Voltage-Min 4.5 V

Compare HCPL-4503-300 with alternatives

Compare HCPL-0701-060 with alternatives