HCPL-4503-300
vs
HCPL-4503#500
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
HEWLETT PACKARD CO
BROADCOM INC
Reach Compliance Code
unknown
compliant
Additional Feature
UL RECOGNIZED, TTL COMPATIBLE
UL RECOGNIZED, CMOS COMPATIBLE, OPEN COLLECTOR
Configuration
SINGLE
SINGLE
Data Rate-Nom
1 MBps
1 MBps
Forward Current-Max
0.025 A
0.025 A
Isolation Voltage-Max
2500 V
3750 V
Number of Elements
1
1
On-State Current-Max
0.008 A
0.008 A
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Base Number Matches
2
4
Rohs Code
No
Package Description
0.300 INCH, SURFACE MOUNT, DIP-8
HTS Code
8541.40.80.00
Current Transfer Ratio-Min
19%
Forward Voltage-Max
1.7 V
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Power Dissipation-Max
0.1 W
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Compare HCPL-4503-300 with alternatives
Compare HCPL-4503#500 with alternatives