Part Details for HCPL-4503#320 by Hewlett Packard Co
Overview of HCPL-4503#320 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCPL-4503#320
HCPL-4503#320 CAD Models
HCPL-4503#320 Part Data Attributes:
|
HCPL-4503#320
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HCPL-4503#320
Hewlett Packard Co
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, 0.300 INCH, DIP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | 0.300 INCH, DIP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | OPEN COLLECTOR, UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
Alternate Parts for HCPL-4503#320
This table gives cross-reference parts and alternative options found for HCPL-4503#320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-4503#320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-4503-360 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | HCPL-4503#320 vs HCPL-4503-360 |
HCPL-4503VM | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, DIP-8 | Fairchild Semiconductor Corporation | HCPL-4503#320 vs HCPL-4503VM |
HCPL-4503-520 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | HCPL-4503#320 vs HCPL-4503-520 |
SFH6345-X009 | Logic IC Output Optocoupler, 1-Element, 5300V Isolation, 1MBps, DIP-8 | Infineon Technologies AG | HCPL-4503#320 vs SFH6345-X009 |
HCPL-4503#520 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, 0.300 INCH, DIP-8 | Agilent Technologies Inc | HCPL-4503#320 vs HCPL-4503#520 |
HCPL-4503-500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | HCPL-4503#320 vs HCPL-4503-500 |
HCPL-4503-300 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | HCPL-4503#320 vs HCPL-4503-300 |
HCPL-4503#520 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, 0.300 INCH, DIP-8 | Hewlett Packard Co | HCPL-4503#320 vs HCPL-4503#520 |
HCPL-4503-300 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps | Hewlett Packard Co | HCPL-4503#320 vs HCPL-4503-300 |
SFH6345-X007T | Logic IC Output Optocoupler, 1-Element, 5300V Isolation, 1MBps, DIP-8 | Infineon Technologies AG | HCPL-4503#320 vs SFH6345-X007T |