HCPL-354
vs
HCPL-354-060E
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
BROADCOM INC
Package Description
MINIFLAT, SMD, 4 PIN
ROHS COMPLIANT, SMD, MINIFLAT, SOP-4
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
35 V
35 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Nom
20%
20%
Dark Current-Max
100 nA
100 nA
Forward Current-Max
0.05 A
0.05 A
Isolation Voltage-Max
3750 V
3750 V
JESD-609 Code
e0
e3
Number of Elements
1
1
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Base Number Matches
3
3
Factory Lead Time
20 Weeks
Current Transfer Ratio-Min
20%
Forward Voltage-Max
1.4 V
Mounting Feature
SURFACE MOUNT
On-State Current-Max
0.05 A
Power Dissipation-Max
0.15 W
Response Time-Max
0.000018 s
Surface Mount
YES
Compare HCPL-354 with alternatives
Compare HCPL-354-060E with alternatives