HCPL-3120#300E vs HCPL-3120-500E feature comparison

HCPL-3120#300E Avago Technologies

Buy Now Datasheet

HCPL-3120-500E Agilent Technologies Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer AVAGO TECHNOLOGIES INC AGILENT TECHNOLOGIES INC
Package Description ROHS COMPLIANT, SURFACE MOUNT, DIP-8 LEAD FREE, SURFACE MOUNT, DIP-8
Reach Compliance Code compliant unknown
Additional Feature UL RECOGNIZED UL RECOGNIZED
Configuration SINGLE COMPLEX
Forward Current-Max 0.016 A 0.016 A
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e3
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 15 V 15 V
Terminal Finish MATTE TIN
Base Number Matches 2 2
HTS Code 8541.40.80.00
Mounting Feature SURFACE MOUNT
Number of Functions 1
Power Dissipation-Max 0.25 W
Response Time-Nom 5e-7 ns
Supply Voltage-Nom 30 V
Surface Mount YES

Compare HCPL-3120#300E with alternatives

Compare HCPL-3120-500E with alternatives