HCPL-3120-500E
vs
HCPL-3000-300E
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
BROADCOM LTD
Package Description
LEAD FREE, SURFACE MOUNT, DIP-8
0.300 INCH, ROHS COMPLIANT, DIP-8
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED
UL RECOGNIZED
Configuration
COMPLEX
COMPLEX
Forward Current-Max
0.016 A
0.02 A
Isolation Voltage-Max
3750 V
5000 V
Mounting Feature
SURFACE MOUNT
Number of Elements
1
1
Number of Functions
1
Operating Temperature-Max
100 °C
80 °C
Operating Temperature-Min
-40 °C
-20 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.25 W
Response Time-Nom
5e-7 ns
Supply Voltage-Min
15 V
5.4 V
Supply Voltage-Nom
30 V
Surface Mount
YES
Base Number Matches
3
3
Hysteresis Ratio-Nom
0.01
JESD-609 Code
e3
On-State Current-Max
0.6 A
Terminal Finish
Matte Tin (Sn)
Compare HCPL-3120-500E with alternatives
Compare HCPL-3000-300E with alternatives