HCPL-273L
vs
HCPL-4731-020E
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BROADCOM INC
BROADCOM INC
Package Description
DIP-8
0.300 INCH, ROHS COMPLIANT, DIP-8
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.80.00
8541.40.80.00
JESD-609 Code
e0
e3
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Base Number Matches
3
3
Factory Lead Time
14 Weeks
Additional Feature
TTL COMPATIBLE, UL RECOGNIZED
Configuration
SEPARATE, 2 CHANNELS
Current Transfer Ratio-Min
500%
Forward Current-Max
0.02 A
Forward Voltage-Max
1.4 V
Isolation Voltage-Max
5000 V
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
2
Number of Functions
2
On-State Current-Max
0.06 A
Operating Temperature-Max
70 °C
Operating Temperature-Min
Power Dissipation-Max
0.2 W
Supply Voltage-Min
4.5 V
Surface Mount
NO
Compare HCPL-273L with alternatives
Compare HCPL-4731-020E with alternatives