HCPL-2731-020E vs HCPL-0701-060 feature comparison

HCPL-2731-020E Agilent Technologies Inc

Buy Now Datasheet

HCPL-0701-060 Avago Technologies

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer AGILENT TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Package Description 0.300 INCH, LEAD FREE, DIP-8 SOIC-8
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED, TTL COMPATIBLE CMOS COMPATIBLE, UL RECOGNIZED
Configuration SEPARATE, 2 CHANNELS SINGLE
Current Transfer Ratio-Min 400%
Forward Current-Max 0.012 A 0.012 A
Forward Voltage-Max 1.7 V
Isolation Voltage-Max 5000 V 3750 V
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 2 1
Number of Functions 2
On-State Current-Max 0.06 A 0.06 A
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.2 W
Supply Voltage-Min 4.5 V 4.5 V
Surface Mount NO
Terminal Finish Tin (Sn)
Base Number Matches 3 1
Pbfree Code No

Compare HCPL-2731-020E with alternatives

Compare HCPL-0701-060 with alternatives