HCPL-2731-020E
vs
SFH6345-X009T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
SIEMENS A G
Package Description
0.300 INCH, LEAD FREE, DIP-8
DIP-8
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED, TTL COMPATIBLE
OPEN COLLECTOR, UL RECOGNIZED
Configuration
SEPARATE, 2 CHANNELS
SINGLE
Current Transfer Ratio-Min
400%
Forward Current-Max
0.012 A
0.025 A
Forward Voltage-Max
1.7 V
Isolation Voltage-Max
5000 V
5300 V
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
2
1
Number of Functions
2
On-State Current-Max
0.06 A
0.008 A
Operating Temperature-Max
70 °C
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.2 W
Supply Voltage-Min
4.5 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Base Number Matches
3
4
Data Rate-Nom
1 MBps
Compare HCPL-2731-020E with alternatives
Compare SFH6345-X009T with alternatives