HCPL-2731
vs
HCPL-0501.R2
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
HEWLETT PACKARD CO
FAIRCHILD SEMICONDUCTOR CORP
Package Description
HERMETIC SEALED, DIP-8
SOP-8
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
COMS COMPATIBLE, UL RECOGNIZED
UL RECOGNIZED, OPEN COLLECTOR OUTPUT
Configuration
SEPARATE, 2 CHANNELS WITH BUILT-IN RESISTOR
SINGLE
Data Rate-Nom
0.1 MBps
1 MBps
Forward Current-Max
0.02 A
0.025 A
Isolation Voltage-Max
2500 V
2500 V
JESD-609 Code
e0
e3
Number of Elements
2
1
On-State Current-Max
0.06 A
0.008 A
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min
4.5 V
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Base Number Matches
8
5
Pbfree Code
Yes
Compare HCPL-2731 with alternatives
Compare HCPL-0501.R2 with alternatives