HCPL-2730-020 vs 6N139-500 feature comparison

HCPL-2730-020 Avago Technologies

Buy Now Datasheet

6N139-500 Avago Technologies

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Package Description 0.300 INCH, DIP-8 0.300 INCH, SURFACE MOUNT, DIP-8
Reach Compliance Code compliant compliant
kg CO2e/kg 15.58 15.58
Average Weight (mg) 569.675 569.675
CO2e (mg) 8875.536 8875.536
Category CO2 Kg 15.58 15.58
Additional Feature UL RECOGNIZED, TTL COMPATIBLE CMOS COMPATIBLE, UL RECOGNIZED
Configuration SEPARATE, 2 CHANNELS SINGLE
Current Transfer Ratio-Min 300% 400%
Forward Current-Max 0.012 A 0.012 A
Forward Voltage-Max 1.7 V 1.7 V
Isolation Voltage-Max 5000 V 3750 V
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Number of Elements 2 1
On-State Current-Max 0.06 A 0.06 A
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.2 W 0.1 W
Supply Voltage-Min 4.5 V 4.5 V
Surface Mount NO YES
Base Number Matches 3 3
HTS Code 8541.40.80.00
Total Weight 540
CO2 8413.2
Compliance Temperature Grade Commercial: +0C to +70C
CAS Accounted for Wt 83
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1309-64-4, 7439-92-1
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.01
JESD-609 Code e0
Number of Functions 1
Terminal Finish Tin/Lead (Sn/Pb)

Compare HCPL-2730-020 with alternatives

Compare 6N139-500 with alternatives