HCPL-2730-020
vs
HCPL-2731
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
BROADCOM INC
Package Description
0.300 INCH, DIP-8
0.300 INCH, DIP-8
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED, TTL COMPATIBLE
UL RECOGNIZED, TTL COMPATIBLE
Configuration
SEPARATE, 2 CHANNELS
SEPARATE, 2 CHANNELS
Current Transfer Ratio-Min
300%
400%
Forward Current-Max
0.012 A
0.012 A
Forward Voltage-Max
1.7 V
1.7 V
Isolation Voltage-Max
5000 V
3750 V
JESD-609 Code
e0
e0
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Elements
2
2
Number of Functions
2
2
On-State Current-Max
0.06 A
0.06 A
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min
4.5 V
4.5 V
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Base Number Matches
3
6
Factory Lead Time
14 Weeks
Power Dissipation-Max
0.1 W
Response Time-Max
0.00006 s
Compare HCPL-2730-020 with alternatives
Compare HCPL-2731 with alternatives