HCPL-263N vs PC410L0YIP feature comparison

HCPL-263N Broadcom Limited

Buy Now Datasheet

PC410L0YIP Sharp Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BROADCOM INC SHARP CORP
Package Description DIP-8 PLASTIC, MINI-FLAT, 6/5 PIN
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00
Factory Lead Time 14 Weeks
Additional Feature OPEN COLLECTOR, UL RECOGNIZED UL RECOGNIZED, VDE APPROVED
Configuration SEPARATE, 2 CHANNELS COMPLEX
Data Rate-Nom 10 MBps 10 MBps
Forward Current-Max 0.01 A 0.02 A
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e0 e0
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 2 1
Number of Functions 2
On-State Current-Max 0.05 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.06 W
Response Time-Nom 1e-7 ns
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5.5 V
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 4 1

Compare HCPL-263N with alternatives

Compare PC410L0YIP with alternatives