HCPL-2601-060E vs HCPL2601 feature comparison

HCPL-2601-060E Broadcom Limited

Buy Now Datasheet

HCPL2601 RS Pro

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer BROADCOM INC RS COMPONENTS LTD
Package Description 0.300 INCH, ROHS COMPLIANT, DIP-8
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED
Configuration SINGLE
Data Rate-Nom 10 MBps
Forward Current-Max 0.02 A 0.02 A
Isolation Voltage-Max 3750 V 3000 V
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Elements 1 1
Number of Functions 1
On-State Current-Max 0.05 A
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.085 W 0.04 W
Response Time-Nom 1e-7 ns 2e-8 ns
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Terminal Finish MATTE TIN
Base Number Matches 2 6

Compare HCPL-2601-060E with alternatives