HCPL-2601-060E
vs
HCPL-2601002
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
BROADCOM INC
HEWLETT PACKARD CO
Package Description
0.300 INCH, ROHS COMPLIANT, DIP-8
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED
OPEN COLLECTOR, UL RECOGNIZED
Configuration
SINGLE
COMPLEX
Data Rate-Nom
10 MBps
10 MBps
Forward Current-Max
0.02 A
0.02 A
Isolation Voltage-Max
3750 V
2500 V
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
1
1
Number of Functions
1
On-State Current-Max
0.05 A
0.05 A
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.085 W
Response Time-Nom
1e-7 ns
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Terminal Finish
MATTE TIN
Base Number Matches
2
1
Compare HCPL-2601-060E with alternatives
Compare HCPL-2601002 with alternatives