HCPL-2601#500 vs HCPL-2601-020 feature comparison

HCPL-2601#500 Agilent Technologies Inc

Buy Now Datasheet

HCPL-2601-020 Avago Technologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer AGILENT TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Package Description 0.300 INCH, SURFACE MOUNT, DIP-8 0.300 INCH, DIP-8
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
kg CO2e/kg 15.58
Average Weight (mg) 569.675
CO2e (mg) 8875.536
Category CO2 Kg 15.58 15.58
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
Qualifications UL UL
Additional Feature UL RECOGNIZED, OPEN COLLECTOR UL RECOGNIZED, OPEN COLLECTOR
Configuration SINGLE SINGLE
Forward Current-Max 0.02 A 0.02 A
Isolation Voltage-Max 3750 V 5000 V
Number of Elements 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V 4.5 V
Base Number Matches 3 4
Total Weight 540
CO2 8413.2
Candidate List Date 2018-01-15
CAS Accounted for Wt 83
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1309-64-4, 7439-92-1
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.01
Data Rate-Nom 10 MBps
JESD-609 Code e0
Number of Functions 1
Terminal Finish Tin/Lead (Sn/Pb)

Compare HCPL-2601#500 with alternatives

Compare HCPL-2601-020 with alternatives