HCPL-253L vs HCPL-2531 feature comparison

HCPL-253L Broadcom Limited

Buy Now Datasheet

HCPL-2531 Quality Technologies Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BROADCOM INC QUALITY TECHNOLOGIES CORP
Package Description 0.300 INCH, DIP-8
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00
Additional Feature OPEN COLLECTOR, UL RECOGNIZED TTL COMPATIBLE, UL RECOGNIZED
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Current Transfer Ratio-Min 15%
Data Rate-Nom 1 MBps 1 MBps
Forward Current-Max 0.02 A 0.025 A
Forward Voltage-Max 1.7 V
Isolation Voltage-Max 3750 V 2500 V
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 2 2
Number of Functions 2
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.1 W
Supply Voltage-Min 2.7 V
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 18 1

Compare HCPL-253L with alternatives

Compare HCPL-2531 with alternatives