HCPL-253L vs HCPL-0531 feature comparison

HCPL-253L Avago Technologies

Buy Now Datasheet

HCPL-0531 Agilent Technologies Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer AVAGO TECHNOLOGIES INC AGILENT TECHNOLOGIES INC
Package Description 0.300 INCH, DIP-8 SO-8
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature OPEN COLLECTOR, UL RECOGNIZED TTL COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Current Transfer Ratio-Min 15%
Data Rate-Nom 1 MBps 1 MBps
Forward Current-Max 0.02 A 0.025 A
Forward Voltage-Max 1.7 V
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e0 e0
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 2 2
Number of Functions 2
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.1 W
Supply Voltage-Min 2.7 V
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 20 9

Compare HCPL-253L with alternatives

Compare HCPL-0531 with alternatives