HCPL-0531 vs HCPL0531R2V feature comparison

HCPL-0531 Hewlett Packard Co

Buy Now Datasheet

HCPL0531R2V Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HEWLETT PACKARD CO FAIRCHILD SEMICONDUCTOR CORP
Package Description SO-8 SOP-8
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature OPEN COLLECTOR, UL RECOGNIZED UL RECOGNIZED, VDE APPROVED, OPEN COLLECTOR OUTPUT
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Data Rate-Nom 1 MBps 1 MBps
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 2500 V 2500 V
JESD-609 Code e0 e3
Number of Elements 2 2
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Base Number Matches 4 1
Pbfree Code Yes
Current Transfer Ratio-Min 19%
Forward Voltage-Max 1.8 V
Mounting Feature SURFACE MOUNT
Number of Functions 2
Power Dissipation-Max 0.1 W
Surface Mount YES

Compare HCPL-0531 with alternatives

Compare HCPL0531R2V with alternatives