HCPL-2531-020E vs HCPL0531R1 feature comparison

HCPL-2531-020E Avago Technologies

Buy Now Datasheet

HCPL0531R1 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC ROCHESTER ELECTRONICS LLC
Package Description 0.300 INCH, ROHS COMPLIANT, DIP-8 SOP-8
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00
Samacsys Manufacturer Avago Technologies
Additional Feature TTL COMPATIBLE, UL RECOGNIZED UL RECOGNIZED
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Current Transfer Ratio-Min 19%
Data Rate-Nom 1 MBps 1 MBps
Forward Current-Max 0.025 A 0.025 A
Forward Voltage-Max 1.7 V
Isolation Voltage-Max 5000 V 2500 V
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 2 2
Number of Functions 2
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.035 W
Surface Mount NO
Terminal Finish MATTE TIN MATTE TIN
Base Number Matches 3 2

Compare HCPL-2531-020E with alternatives