HCPL-2531-020E
vs
HCPL2531
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
GENERAL INSTRUMENT OPTOELECTRONICS
Package Description
0.300 INCH, LEAD FREE, DIP-8
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.80.00
8541.40.80.00
kg CO2e/kg
15.58
15.58
Average Weight (mg)
569.675
569.675
CO2e (mg)
8875.536
8875.536
Category CO2 Kg
15.58
15.58
Compliance Temperature Grade
Commercial: +0C to +70C
Industrial: -55C to +100C
EU RoHS Version
RoHS 2 (2011/65/EU)
Additional Feature
TTL COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED
Configuration
SEPARATE, 2 CHANNELS
Current Transfer Ratio-Min
19%
19%
Data Rate-Nom
1 MBps
Forward Current-Max
0.025 A
0.025 A
Forward Voltage-Max
1.7 V
1.7 V
Isolation Voltage-Max
5000 V
3000 V
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Elements
2
2
Number of Functions
2
On-State Current-Max
0.008 A
0.008 A
Operating Temperature-Max
70 °C
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.035 W
0.035 W
Surface Mount
NO
NO
Base Number Matches
3
6
Response Time-Max
8e-7 s
Compare HCPL-2531-020E with alternatives