HCPL-2530-020E vs HCPL-0501.R2 feature comparison

HCPL-2530-020E Broadcom Limited

Buy Now Datasheet

HCPL-0501.R2 Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer BROADCOM INC FAIRCHILD SEMICONDUCTOR CORP
Package Description 0.300 INCH, ROHS COMPLIANT, DIP-8 SOP-8
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Factory Lead Time 14 Weeks
Additional Feature TTL COMPATIBLE, UL RECOGNIZED UL RECOGNIZED, OPEN COLLECTOR OUTPUT
Configuration SEPARATE, 2 CHANNELS SINGLE
Current Transfer Ratio-Min 5%
Data Rate-Nom 1 MBps 1 MBps
Forward Current-Max 0.025 A 0.025 A
Forward Voltage-Max 1.7 V
Isolation Voltage-Max 5000 V 2500 V
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 2 1
Number of Functions 2
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.035 W
Surface Mount NO
Terminal Finish MATTE TIN Matte Tin (Sn)
Base Number Matches 3 2
Pbfree Code Yes

Compare HCPL-2530-020E with alternatives

Compare HCPL-0501.R2 with alternatives