HCPL-2503 vs HCPL-073A feature comparison

HCPL-2503 Fairchild Semiconductor Corporation

Buy Now Datasheet

HCPL-073A Broadcom Limited

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP BROADCOM INC
Package Description DIP-8 SOIC-8
Reach Compliance Code unknown compliant
Additional Feature UL RECOGNIZED CMOS COMPATIBLE, UL RECOGNIZED
Configuration SINGLE SEPARATE, 2 CHANNELS
Current Transfer Ratio-Min 12% 800%
Data Rate-Nom 1 MBps 0.1 MBps
Forward Current-Max 0.025 A 0.005 A
Forward Voltage-Max 1.7 V 1.4 V
Isolation Voltage-Max 2500 V 3750 V
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Number of Elements 1 2
Number of Functions 1 2
On-State Current-Max 0.008 A 0.06 A
Operating Temperature-Max 100 °C 70 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.1 W 0.115 W
Surface Mount NO YES
Base Number Matches 6 4
HTS Code 8541.40.80.00
Factory Lead Time 14 Weeks
JESD-609 Code e0
Supply Voltage-Min 5 V
Terminal Finish Tin/Lead (Sn/Pb)

Compare HCPL-2503 with alternatives

Compare HCPL-073A with alternatives