HCPL-073L-060E vs HCPL-073L#060 feature comparison

HCPL-073L-060E Broadcom Limited

Buy Now Datasheet

HCPL-073L#060 Avago Technologies

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BROADCOM INC AVAGO TECHNOLOGIES INC
Package Description SO-8 SO-8
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00
Factory Lead Time 14 Weeks
JESD-609 Code e3
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish MATTE TIN
Base Number Matches 3 2
Additional Feature UL RECOGNIZED, VDE APPROVED
Configuration SEPARATE, 2 CHANNELS
Forward Current-Max 0.012 A
Isolation Voltage-Max 3750 V
Number of Elements 2
On-State Current-Max 0.06 A
Operating Temperature-Max 70 °C
Operating Temperature-Min
Supply Voltage-Min 2.7 V

Compare HCPL-073L-060E with alternatives

Compare HCPL-073L#060 with alternatives