HCPL-073L-060E
vs
HCPL-073L-500E
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
AVAGO TECHNOLOGIES INC
|
Package Description |
LEAD FREE, SO-8
|
LEAD FREE, SO-8
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
UL RECOGNIZED, VDE APPROVED
|
|
Configuration |
SEPARATE, 2 CHANNELS
|
|
Current Transfer Ratio-Min |
400%
|
|
Forward Current-Max |
0.012 A
|
|
Forward Voltage-Max |
1.7 V
|
|
Isolation Voltage-Max |
3750 V
|
|
JESD-609 Code |
e3
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Elements |
2
|
|
Number of Functions |
2
|
|
On-State Current-Max |
0.06 A
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
|
Power Dissipation-Max |
0.1 W
|
|
Supply Voltage-Min |
2.7 V
|
|
Surface Mount |
NO
|
|
Terminal Finish |
Tin (Sn)
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Samacsys Manufacturer |
|
Avago Technologies
|
|
|
|
Compare HCPL-073L-060E with alternatives
Compare HCPL-073L-500E with alternatives