HCPL-073L-060E vs HCPL-073L-500 feature comparison

HCPL-073L-060E Agilent Technologies Inc

Buy Now Datasheet

HCPL-073L-500 Avago Technologies

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer AGILENT TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Package Description LEAD FREE, SO-8 SO-8
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED UL RECOGNIZED
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Current Transfer Ratio-Min 400% 300%
Forward Current-Max 0.012 A 0.012 A
Forward Voltage-Max 1.7 V 1.7 V
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e3 e0
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Number of Elements 2 2
Number of Functions 2 2
On-State Current-Max 0.06 A 0.06 A
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.1 W 0.1 W
Supply Voltage-Min 2.7 V 2.7 V
Surface Mount NO YES
Terminal Finish Tin (Sn) Tin/Lead (Sn/Pb)
Base Number Matches 1 4
Pbfree Code No

Compare HCPL-073L-060E with alternatives

Compare HCPL-073L-500 with alternatives