HCPL-070A vs 4N46#300 feature comparison

HCPL-070A Broadcom Limited

Buy Now Datasheet

4N46#300 Agilent Technologies Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer BROADCOM INC AGILENT TECHNOLOGIES INC
Package Description SOIC-8 SURFACE MOUNT PACKAGE-6
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00
Factory Lead Time 14 Weeks
Additional Feature CMOS COMPATIBLE, UL RECOGNIZED UL RECOGNIZED
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 800%
Data Rate-Nom 0.1 MBps
Forward Current-Max 0.005 A 0.02 A
Forward Voltage-Max 1.4 V
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Elements 1 1
Number of Functions 1
On-State Current-Max 0.06 A 0.06 A
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.115 W
Supply Voltage-Min 4.5 V 4.5 V
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 4 3

Compare HCPL-070A with alternatives

Compare 4N46#300 with alternatives