HCPL-070A
vs
HCPL0452
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
BROADCOM INC
FAIRCHILD SEMICONDUCTOR CORP
Package Description
SOIC-8
LEAD FREE, SOIC-8
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Factory Lead Time
14 Weeks
Additional Feature
CMOS COMPATIBLE, UL RECOGNIZED
UL RECOGNIZED
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Min
800%
Data Rate-Nom
0.1 MBps
1 MBps
Forward Current-Max
0.005 A
0.025 A
Forward Voltage-Max
1.4 V
Isolation Voltage-Max
3750 V
2500 V
JESD-609 Code
e0
e3
Mounting Feature
SURFACE MOUNT
Number of Elements
1
1
Number of Functions
1
On-State Current-Max
0.06 A
0.008 A
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.115 W
Supply Voltage-Min
4.5 V
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Base Number Matches
4
2
Compare HCPL-070A with alternatives
Compare HCPL0452 with alternatives