HCPL-0700-060E
vs
HCPL0700
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
ONSEMI
Package Description
ROHS COMPLIANT, SOP-8
LEAD FREE, SOIC-8
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Samacsys Manufacturer
Avago Technologies
onsemi
Additional Feature
TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED
UL RECOGNIZED, VDE APPROVED
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Min
300%
300%
Forward Current-Max
0.02 A
0.02 A
Forward Voltage-Max
1.75 V
1.75 V
Isolation Voltage-Max
3750 V
2500 V
JESD-609 Code
e3
e3
Mounting Feature
THROUGH HOLE MOUNT
SURFACE MOUNT
Number of Elements
1
1
Number of Functions
1
1
On-State Current-Max
0.06 A
0.06 A
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.1 W
0.1 W
Supply Voltage-Min
4.5 V
Surface Mount
NO
YES
Terminal Finish
MATTE TIN
MATTE TIN
Base Number Matches
1
4
Part Package Code
SOIC-8
Manufacturer Package Code
751DZ
Response Time-Max
0.00005 s
Compare HCPL-0700-060E with alternatives
Compare HCPL0700 with alternatives