HCPL0700 vs HCPL-0700-560E feature comparison

HCPL0700 onsemi

Buy Now Datasheet

HCPL-0700-560E Broadcom Limited

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ONSEMI BROADCOM INC
Part Package Code SOIC-8
Package Description LEAD FREE, SOIC-8 ROHS COMPLIANT, SOP-8
Manufacturer Package Code 751DZ
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer onsemi
Additional Feature UL RECOGNIZED, VDE APPROVED TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 300% 300%
Forward Current-Max 0.02 A 0.02 A
Forward Voltage-Max 1.75 V 1.75 V
Isolation Voltage-Max 2500 V 3750 V
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.06 A 0.06 A
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.1 W 0.1 W
Response Time-Max 0.00005 s
Surface Mount YES YES
Terminal Finish MATTE TIN MATTE TIN
Base Number Matches 2 2
Rohs Code Yes
Factory Lead Time 14 Weeks
Supply Voltage-Min 4.5 V

Compare HCPL0700 with alternatives

Compare HCPL-0700-560E with alternatives