HCPL-063N#060
vs
HCPL-063A-500
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
BROADCOM LTD
AGILENT TECHNOLOGIES INC
Package Description
0.400 INCH, SOIC-8
SOIC-8
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED
OPEN COLLECTOR, UL RECOGNIZED
Configuration
SINGLE
SEPARATE, 2 CHANNELS
Data Rate-Nom
10 MBps
Forward Current-Max
0.01 A
0.01 A
Isolation Voltage-Max
3750 V
3750 V
Number of Elements
1
1
On-State Current-Max
0.05 A
0.05 A
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min
4.5 V
4.5 V
Base Number Matches
2
2
Rohs Code
No
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Power Dissipation-Max
0.06 W
Response Time-Nom
1e-7 ns
Supply Voltage-Nom
5.5 V
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Compare HCPL-063N#060 with alternatives
Compare HCPL-063A-500 with alternatives