HCPL-063A-500
vs
HCPL-063L-060
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
BROADCOM INC
Package Description
SOIC-8
SOIC-8
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
OPEN COLLECTOR, UL RECOGNIZED
UL RECOGNIZED, VDE APPROVED, OPEN COLLECTOR, CMOS COMPATIBLE
Configuration
SEPARATE, 2 CHANNELS
SEPARATE, 2 CHANNELS
Forward Current-Max
0.01 A
0.015 A
Isolation Voltage-Max
3750 V
3750 V
JESD-609 Code
e0
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Elements
1
2
Number of Functions
1
2
On-State Current-Max
0.05 A
0.05 A
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.06 W
0.06 W
Response Time-Nom
1e-7 ns
9e-8 ns
Supply Voltage-Min
4.5 V
2.7 V
Supply Voltage-Nom
5.5 V
5.5 V
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Base Number Matches
2
3
Factory Lead Time
14 Weeks
Data Rate-Nom
15 MBps
Compare HCPL-063A-500 with alternatives
Compare HCPL-063L-060 with alternatives