HCPL-063L vs HCPL-063A#060 feature comparison

HCPL-063L Agilent Technologies Inc

Buy Now Datasheet

HCPL-063A#060 Broadcom Limited

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer AGILENT TECHNOLOGIES INC BROADCOM LTD
Package Description SOIC-8 0.400 INCH, SOIC-8
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
kg CO2e/kg 15.58 15.58
Average Weight (mg) 66.775 66.775
CO2e (mg) 1040.355 1040.355
Category CO2 Kg 15.58 15.58
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V2.02
Qualifications UL UL
Additional Feature UL RECOGNIZED, OPEN COLLECTOR, CMOS COMPATIBLE OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED
Configuration SEPARATE, 2 CHANNELS SINGLE
Data Rate-Nom 15 MBps 10 MBps
Forward Current-Max 0.015 A 0.01 A
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e0
Number of Elements 2 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 2.7 V 4.5 V
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 3 2

Compare HCPL-063L with alternatives

Compare HCPL-063A#060 with alternatives