HCPL-063A#060 vs HCPL-063L-500 feature comparison

HCPL-063A#060 Broadcom Limited

Buy Now Datasheet

HCPL-063L-500 Agilent Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer BROADCOM LTD AGILENT TECHNOLOGIES INC
Package Description 0.400 INCH, SOIC-8 SOIC-8
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED UL RECOGNIZED, OPEN COLLECTOR, CMOS COMPATIBLE
Configuration SINGLE SEPARATE, 2 CHANNELS
Data Rate-Nom 10 MBps
Forward Current-Max 0.01 A 0.015 A
Isolation Voltage-Max 3750 V 3750 V
Number of Elements 1 2
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V 2.7 V
Base Number Matches 2 2
Rohs Code No
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Functions 2
Power Dissipation-Max 0.06 W
Response Time-Nom 9e-8 ns
Supply Voltage-Nom 3.6 V
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)

Compare HCPL-063A#060 with alternatives

Compare HCPL-063L-500 with alternatives