HCPL-063A vs HCPL-063A-560E feature comparison

HCPL-063A Hewlett Packard Co

Buy Now Datasheet

HCPL-063A-560E Broadcom Limited

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer HEWLETT PACKARD CO BROADCOM LTD
Package Description SO-8 0.400 INCH, ROHS COMPLIANT, SOIC-8
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature OPEN COLLECTOR, UL RECOGNIZED OPEN COLLECTOR, UL RECOGNIZED
Configuration COMPLEX SINGLE
Data Rate-Nom 10 MBps 10 MBps
Forward Current-Max 0.01 A 0.01 A
Isolation Voltage-Max 2500 V 3750 V
JESD-609 Code e0
Number of Elements 2 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V 4.5 V
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 4 2

Compare HCPL-063A with alternatives

Compare HCPL-063A-560E with alternatives