HCPL-063A-560E vs HCPL-063L-060 feature comparison

HCPL-063A-560E Broadcom Limited

Buy Now Datasheet

HCPL-063L-060 Broadcom Limited

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BROADCOM LTD BROADCOM INC
Package Description 0.400 INCH, ROHS COMPLIANT, SOIC-8 SOIC-8
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature OPEN COLLECTOR, UL RECOGNIZED UL RECOGNIZED, VDE APPROVED, OPEN COLLECTOR, CMOS COMPATIBLE
Configuration SINGLE SEPARATE, 2 CHANNELS
Data Rate-Nom 10 MBps 15 MBps
Forward Current-Max 0.01 A 0.015 A
Isolation Voltage-Max 3750 V 3750 V
Number of Elements 1 2
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V 2.7 V
Base Number Matches 2 3
Factory Lead Time 14 Weeks
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Functions 2
Power Dissipation-Max 0.06 W
Response Time-Nom 9e-8 ns
Supply Voltage-Nom 5.5 V
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)

Compare HCPL-063A-560E with alternatives

Compare HCPL-063L-060 with alternatives