HCPL-063L-500 vs HCPL-063A-500E feature comparison

HCPL-063L-500 Agilent Technologies Inc

Buy Now Datasheet

HCPL-063A-500E Broadcom Limited

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer AGILENT TECHNOLOGIES INC BROADCOM INC
Package Description SOIC-8 0.400 INCH, ROHS COMPLIANT, SOP-8
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, OPEN COLLECTOR, CMOS COMPATIBLE OPEN COLLECTOR, UL RECOGNIZED
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Forward Current-Max 0.015 A 0.01 A
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Elements 2 2
Number of Functions 2 2
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.06 W 0.06 W
Response Time-Nom 9e-8 ns 1e-7 ns
Supply Voltage-Min 2.7 V 4.5 V
Supply Voltage-Nom 3.6 V 5.5 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Base Number Matches 2 3
Factory Lead Time 14 Weeks
Data Rate-Nom 10 MBps

Compare HCPL-063L-500 with alternatives

Compare HCPL-063A-500E with alternatives