HCPL-0601-500 vs HCPL-2601001 feature comparison

HCPL-0601-500 Broadcom Limited

Buy Now Datasheet

HCPL-2601001 Hewlett Packard Co

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BROADCOM INC HEWLETT PACKARD CO
Package Description SOIC-8
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, OPEN COLLECTOR OPEN COLLECTOR, UL RECOGNIZED
Configuration SINGLE COMPLEX
Data Rate-Nom 10 MBps 10 MBps
Forward Current-Max 0.02 A 0.02 A
Isolation Voltage-Max 3750 V 2500 V
JESD-609 Code e0
Number of Elements 1 1
Number of Functions 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V 4.5 V
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 3 1

Compare HCPL-0601-500 with alternatives

Compare HCPL-2601001 with alternatives