HCPL-0601-500
vs
HCPL2601V
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
BROADCOM INC
FAIRCHILD SEMICONDUCTOR CORP
Package Description
SOIC-8
DIP-8
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED, OPEN COLLECTOR
CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED
Configuration
SINGLE
SINGLE
Data Rate-Nom
10 MBps
10 MBps
Forward Current-Max
0.02 A
0.05 A
Isolation Voltage-Max
3750 V
2500 V
JESD-609 Code
e0
Number of Elements
1
1
Number of Functions
1
On-State Current-Max
0.05 A
0.05 A
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min
4.5 V
4.5 V
Terminal Finish
Tin/Lead (Sn/Pb)
Base Number Matches
3
2
Pbfree Code
Yes
Part Package Code
DIP
Pin Count
8
Manufacturer Package Code
8LD,MDIP,.300" WIDE, OPTO, BLACK
ECCN Code
EAR99
Compare HCPL-0601-500 with alternatives
Compare HCPL2601V with alternatives