HCPL-0600500 vs HCPL-0600500 feature comparison

HCPL-0600500 Agilent Technologies Inc

Buy Now Datasheet

HCPL-0600500 Avago Technologies

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer AGILENT TECHNOLOGIES INC AVAGO TECHNOLOGIES INC
Package Description SOIC-8 SOIC-8
Reach Compliance Code unknown compliant
Additional Feature UL RECOGNIZED, OPEN COLLECTOR UL RECOGNIZED, OPEN COLLECTOR
Configuration SINGLE SINGLE
Data Rate-Nom 10 MBps 10 MBps
Forward Current-Max 0.02 A 0.02 A
Isolation Voltage-Max 3750 V 3750 V
Number of Elements 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V 4.5 V
Base Number Matches 4 4
Rohs Code No
HTS Code 8541.40.80.00
Number of Functions 1

Compare HCPL-0600500 with alternatives

Compare HCPL-0600500 with alternatives