HCPL-0600500
vs
HCPL-0600-060
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
BROADCOM INC
Package Description
SOIC-8
SURFACE MOUNT, SOP-8
Reach Compliance Code
unknown
compliant
Additional Feature
UL RECOGNIZED, OPEN COLLECTOR
UL RECOGNIZED, OPEN COLLECTOR
Configuration
SINGLE
SINGLE
Data Rate-Nom
10 MBps
10 MBps
Forward Current-Max
0.02 A
0.02 A
Isolation Voltage-Max
3750 V
3750 V
Number of Elements
1
1
On-State Current-Max
0.05 A
0.05 A
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min
4.5 V
4.5 V
Base Number Matches
4
3
Rohs Code
No
HTS Code
8541.40.80.00
Factory Lead Time
14 Weeks
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Packing Method
TUBE
Power Dissipation-Max
0.085 W
Response Time-Nom
1e-7 ns
Supply Voltage-Nom
5 V
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Compare HCPL-0600500 with alternatives
Compare HCPL-0600-060 with alternatives