HCPL-0531-060E vs HCPL-0531-500E feature comparison

HCPL-0531-060E Avago Technologies

Buy Now Datasheet

HCPL-0531-500E Broadcom Limited

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC BROADCOM INC
Package Description ROHS COMPLIANT, SOP-8 ROHS COMPLIANT, SOP-8
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED TTL COMPATIBLE, UL RECOGNIZED
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Data Rate-Nom 1 MBps 1 MBps
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e3 e3
Number of Elements 2 2
Number of Functions 2 2
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish Matte Tin (Sn) MATTE TIN
Base Number Matches 1 1
Factory Lead Time 14 Weeks
Samacsys Manufacturer Avago Technologies
Current Transfer Ratio-Min 19%
Forward Voltage-Max 1.7 V
Mounting Feature SURFACE MOUNT
Power Dissipation-Max 0.035 W
Surface Mount YES

Compare HCPL-0531-060E with alternatives

Compare HCPL-0531-500E with alternatives