HCPL-0531
vs
HCPL-0531-500
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
AGILENT TECHNOLOGIES INC
Package Description
SO-8
SO-8
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
TTL COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED
TTL COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED
Configuration
SEPARATE, 2 CHANNELS
SEPARATE, 2 CHANNELS
Data Rate-Nom
1 MBps
1 MBps
Forward Current-Max
0.025 A
0.025 A
Isolation Voltage-Max
3750 V
3750 V
JESD-609 Code
e0
e0
Number of Elements
2
2
On-State Current-Max
0.008 A
0.008 A
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Base Number Matches
4
3
Current Transfer Ratio-Min
19%
Forward Voltage-Max
1.8 V
Mounting Feature
SURFACE MOUNT
Number of Functions
2
Power Dissipation-Max
0.035 W
Response Time-Max
0.000002 s
Surface Mount
YES
Compare HCPL-0531 with alternatives
Compare HCPL-0531-500 with alternatives