HCPL-0531 vs HCPL-2531-020 feature comparison

HCPL-0531 Avago Technologies

Buy Now Datasheet

HCPL-2531-020 Broadcom Limited

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC BROADCOM INC
Package Description SOP-8 0.300 INCH, DIP-8
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Avago Technologies
Additional Feature TTL COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED TTL COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Current Transfer Ratio-Min 19% 19%
Data Rate-Nom 1 MBps 1 MBps
Forward Current-Max 0.025 A 0.025 A
Forward Voltage-Max 1.8 V 1.7 V
Isolation Voltage-Max 3750 V 5000 V
JESD-609 Code e0
Mounting Feature SURFACE MOUNT THROUGH HOLE MOUNT
Number of Elements 2 2
Number of Functions 2 2
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.035 W 0.035 W
Response Time-Max 0.000002 s
Surface Mount YES NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 11 2

Compare HCPL-0531 with alternatives

Compare HCPL-2531-020 with alternatives