HCPL-0531#060 vs HCPL-0531-500 feature comparison

HCPL-0531#060 Avago Technologies

Buy Now Datasheet

HCPL-0531-500 Broadcom Limited

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC BROADCOM INC
Package Description SOP-8 SOP-8
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED TTL COMPATIBLE, UL RECOGNIZED
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Data Rate-Nom 1 MBps 1 MBps
Isolation Voltage-Max 3750 V 3750 V
Number of Elements 2 2
Number of Functions 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Base Number Matches 3 2
Samacsys Manufacturer Avago Technologies
Current Transfer Ratio-Min 19%
Forward Current-Max 0.025 A
Forward Voltage-Max 1.7 V
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
On-State Current-Max 0.008 A
Power Dissipation-Max 0.035 W
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)

Compare HCPL-0531#060 with alternatives

Compare HCPL-0531-500 with alternatives