HCPL-050L500 vs HCPL-050L-000E feature comparison

HCPL-050L500 Agilent Technologies Inc

Buy Now Datasheet

HCPL-050L-000E Broadcom Limited

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer AGILENT TECHNOLOGIES INC BROADCOM INC
Package Description SO-8 ROHS COMPLIANT, SOP-8
Reach Compliance Code unknown compliant
Additional Feature UL RECOGNIZED, OPEN COLLECTOR UL RECOGNIZED, OPEN COLLECTOR
Configuration SINGLE SINGLE
Data Rate-Nom 1 MBps 1 MBps
Forward Current-Max 0.02 A 0.02 A
Isolation Voltage-Max 3750 V 3750 V
Number of Elements 1 1
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 2.7 V 2.7 V
Base Number Matches 2 2
Rohs Code Yes
HTS Code 8541.40.80.00
Factory Lead Time 14 Weeks
Current Transfer Ratio-Min 15%
Forward Voltage-Max 1.7 V
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Functions 1
Power Dissipation-Max 0.1 W
Surface Mount YES
Terminal Finish MATTE TIN

Compare HCPL-050L500 with alternatives

Compare HCPL-050L-000E with alternatives