HCPL-050L-000E
vs
HCPL-050L060
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BROADCOM INC
AVAGO TECHNOLOGIES INC
Package Description
ROHS COMPLIANT, SOP-8
SO-8
Reach Compliance Code
compliant
unknown
HTS Code
8541.40.80.00
Factory Lead Time
14 Weeks
Additional Feature
UL RECOGNIZED, OPEN COLLECTOR
UL RECOGNIZED, VDE APPROVED, OPEN COLLECTOR
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Min
15%
Data Rate-Nom
1 MBps
1 MBps
Forward Current-Max
0.02 A
0.02 A
Forward Voltage-Max
1.7 V
Isolation Voltage-Max
3750 V
3750 V
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Elements
1
1
Number of Functions
1
On-State Current-Max
0.008 A
0.008 A
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.1 W
Supply Voltage-Min
2.7 V
2.7 V
Surface Mount
YES
Terminal Finish
MATTE TIN
Base Number Matches
2
2
Compare HCPL-050L-000E with alternatives
Compare HCPL-050L060 with alternatives