HCPL-050L-500E vs HCPL-050L#500 feature comparison

HCPL-050L-500E Broadcom Limited

Buy Now Datasheet

HCPL-050L#500 Agilent Technologies Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer BROADCOM INC AGILENT TECHNOLOGIES INC
Package Description ROHS COMPLIANT, SOP-8 SO-8
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Factory Lead Time 14 Weeks
Additional Feature UL RECOGNIZED, OPEN COLLECTOR UL RECOGNIZED, OPEN COLLECTOR
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 15% 15%
Data Rate-Nom 1 MBps 1 MBps
Forward Current-Max 0.02 A 0.02 A
Forward Voltage-Max 1.7 V 1.7 V
Isolation Voltage-Max 3750 V 3750 V
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.1 W 0.1 W
Supply Voltage-Min 2.7 V 2.7 V
Surface Mount YES YES
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Base Number Matches 1 4

Compare HCPL-050L-500E with alternatives

Compare HCPL-050L#500 with alternatives