HCPL-050L#500
vs
HCPL-050L500
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BROADCOM INC
AVAGO TECHNOLOGIES INC
Package Description
SOP-8
SO-8
Reach Compliance Code
unknown
unknown
kg CO2e/kg
15.58
Average Weight (mg)
53.65
CO2e (mg)
835.867
Category CO2 Kg
15.58
15.58
Compliance Temperature Grade
Commercial Extended: +0C to +85C
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V2.03a
Additional Feature
UL RECOGNIZED, OPEN COLLECTOR
UL RECOGNIZED, OPEN COLLECTOR
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Min
15%
Data Rate-Nom
1 MBps
1 MBps
Forward Current-Max
0.02 A
0.02 A
Forward Voltage-Max
1.7 V
Isolation Voltage-Max
3750 V
3750 V
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Elements
1
1
Number of Functions
1
On-State Current-Max
0.008 A
0.008 A
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.1 W
Supply Voltage-Min
2.7 V
2.7 V
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Base Number Matches
3
2
Compare HCPL-050L500 with alternatives